Filter Your Search
1 - 2 of 2 results
|
HD40L4816FS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 220 kHz | 6144 | 592 | HMCS400 | 4.2 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 6 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
HD40L4816FS
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 220 kHz | 6144 | 592 | HMCS400 | 4.2 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | YES | MROM | 6 V | 2.7 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |