Filter Your Search
1 - 2 of 2 results
|
HD40C4372FT
Hitachi Ltd
|
Check for Price | Transferred | 4 | 2 MHz | 2048 | 64 | HMCS400 | YES | MICROCONTROLLER | CMOS | MROM | 9 mA | COMMERCIAL | R-PDSO-G30 | Not Qualified | 70 °C | -20 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 8 mm | 11 mm | HITACHI LTD | SSOP | SSOP, SSOP30,.4 | 30 | unknown | 8542.31.00.01 | ||||||||||||
|
HD40C4372FT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 8.5 MHz | 2048 | 64 | HMCS400 | 8.5 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | 75 °C | -20 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 8 mm | 11 mm | RENESAS ELECTRONICS CORP | SSOP | PLASTIC, SSOP-30 | 30 | compliant | 8542.31.00.01 |