Filter Your Search
1 - 2 of 2 results
|
HD40A4374H
Hitachi Ltd
|
Check for Price | Transferred | 4 | 2 MHz | 4096 | 64 | HMCS400 | YES | MICROCONTROLLER | CMOS | MROM | 9 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | HITACHI LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.31.00.01 | ||||||||||||
|
HD40A4374H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 8.5 MHz | 4096 | 64 | HMCS400 | 8.5 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 |