Filter Your Search
1 - 2 of 2 results
|
HD407L4808H
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 800 kHz | 8192 | 592 | HMCS400 | 800 kHz | 30 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 2 mA | 5 V | 5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | ||
|
HD407L4808FS
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 800 kHz | 8192 | 592 | HMCS400 | 800 kHz | 30 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 2 mA | 5 V | 5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | PLASTIC, FP-80 | 80 | unknown | 8542.31.00.01 |