Filter Your Search
1 - 2 of 2 results
|
HD407L4019S
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 1.13 MHz | 16384 | 496 | HMCS400 | 4.5 MHz | 58 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | OTPROM | 8 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | DIP | SDIP64,.75 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||
|
HD407L4019S
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1.13 MHz | 16384 | 496 | HMCS400 | 4.5 MHz | 58 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 10 | NO | OTPROM | 8 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | DIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | DIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |