Filter Your Search
1 - 4 of 4 results
|
HD404864S
Hitachi Ltd
|
Check for Price | Transferred | NO | MICROCONTROLLER | CMOS | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
HD404864H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4096 | 51 | 4.5 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
HD404864H
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
HD404864S
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 4096 | 51 | 4.5 MHz | 40 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | PLASTIC, DIP-64 | 64 | compliant | 8542.31.00.01 |