Filter Your Search
1 - 3 of 3 results
|
HD404728FS
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 8192 | 288 | 512 | HMCS400 | 4.5 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | 3V TO 6V @ 2.25MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 4 | 10 | YES | MROM | 5 mA | 6 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 | ||
|
HD404728H
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 8192 | 288 | 512 | HMCS400 | 4.5 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | 3V TO 6V @ 2.25MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 4 | 10 | YES | MROM | 5 mA | 6 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||
|
HD404728S
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 8192 | 288 | 512 | HMCS400 | 4.5 MHz | 56 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | 3V TO 6V @ 2.25MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 4 | 10 | YES | MROM | 5 mA | 6 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |