Filter Your Search
1 - 2 of 2 results
|
HD404339S
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 54 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
HD404339S
Hitachi Ltd
|
Check for Price | Transferred | 4 | 1.13 MHz | 16384 | 256 | HMCS400 | NO | 5 V | MICROCONTROLLER | CMOS | MROM | 5 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |