Filter Your Search
1 - 4 of 4 results
|
HD404314S
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1.13 MHz | 4096 | 192 | HMCS400 | NO | 5 V | MICROCONTROLLER | CMOS | MROM | 5 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.3 mm | HITACHI LTD | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||||||||||||
|
HD404314H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||
|
HD404314H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 1.13 MHz | 4096 | 192 | HMCS400 | YES | 5 V | MICROCONTROLLER | CMOS | MROM | 5 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP44,.7SQ,32 | 44 | unknown | 8542.31.00.01 | |||||||||||||
|
HD404314S
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 1.13 MHz | 4096 | 192 | HMCS400 | 4.5 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | e0 | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.3 mm | RENESAS ELECTRONICS CORP | DIP | DP-42S | 42 | unknown | 8542.31.00.01 |