Filter Your Search
1 - 1 of 1 results
|
HD404302RF
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 4.5 MHz | 2048 | 80 | 160 | HMCS400 | 4.5 MHz | 34 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 4 | 10 | NO | MROM | 3 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G54 | Not Qualified | e0 | 75 °C | -20 °C | 54 | PLASTIC/EPOXY | QFP | QFP54,.77X1.0,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP54,.77X1.0,40 | 54 | unknown | 8542.31.00.01 |