Filter Your Search
1 - 1 of 1 results
|
HD3SS3212IRKSR
Texas Instruments
|
$1.5167 | Yes | Yes | Active | 3.3 V | YES | 8 GHz | 8 kΩ | 500 mΩ | 500 ns | 500 ns | DIFFERENTIAL MULTIPLEXER | 4.5 V | NO | 2 | 2 | 75 dB | COMMON OUTPUT | 800 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1 mm | 2.5 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |