Filter Your Search
1 - 9 of 9 results
|
HD29026AFP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 25 ns | 2 | 1 | YES | SOP | S | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e4 | 1 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 4.4 mm | 4.85 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||
|
HD29026AFP
Hitachi Ltd
|
Check for Price | No | Transferred | 12 V | 25 ns | 2 | 1 | YES | SOP | S | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 4.4 mm | 4.85 mm | HITACHI LTD | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||
|
HD29026AFPEL
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 12 V | 25 ns | 2 | 1 | YES | SOP | 29026 | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 1 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.03 mm | 4.4 mm | 4.85 mm | RENESAS ELECTRONICS CORP | SOIC | SOP-8 | 8 | unknown | 8542.39.00.01 | ||||||
|
HD29026AFP-EL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 25 ns | 2 | 1 | YES | SOP | S | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 4.4 mm | 4.85 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | |||||
|
HD29026AFPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 25 ns | 2 | 1 | YES | SOP | 29026 | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 1 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.03 mm | 4.4 mm | 4.85 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||
|
HD29026AFP-EL
Hitachi Ltd
|
Check for Price | Transferred | 12 V | 25 ns | 2 | 1 | YES | SOP | S | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.03 mm | 4.4 mm | 4.85 mm | HITACHI LTD | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||||||
|
HD29026AFP
Renesas Electronics Corporation
|
Check for Price | No | Transferred | 12 V | 25 ns | 2 | 1 | YES | SOP | S | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 4.4 mm | 4.85 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | ||||||
|
HD29026AP
Hitachi Ltd
|
Check for Price | No | Transferred | 12 V | 25 ns | 2 | 1 | NO | DIP | S | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e0 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | HITACHI LTD | DIP | DIP, | 8 | unknown | 8542.39.00.01 | ||||||
|
HD29026AP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 V | 25 ns | 2 | 1 | NO | DIP | S | INVERTER | 13 V | 8 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 9.6 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | 8542.39.00.01 |