Filter Your Search
1 - 7 of 7 results
|
HD26LS32AFP-EL
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | EIA-422-A; EIA-423 | 4 | 35 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HD26LS32AP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | EIA-422-A; EIA-423 | 4 | 35 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | HITACHI LTD | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HD26LS32AP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | EIA-422-A; EIA-423 | 4 | 8 mA | 35 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
HD26LS32AP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | EIA-422-A; EIA-423 | 4 | 35 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.2 mm | 5.06 mm | 7.62 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HD26LS32AFP
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | EIA-422-A; EIA-423 | 4 | 35 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HD26LS32AFP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | EIA-422-A; EIA-423 | 4 | 35 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HD26LS32AFP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | EIA-422-A; EIA-423 | 4 | 35 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |