Filter Your Search
1 - 6 of 6 results
|
HD151245P
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 18 ns | 18 ns | 2 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | 151 | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | HITACHI LTD | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
HD151245FP-EL
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 18 ns | 2 | 4 | YES | SOP | 3-STATE | 151 | BUS TRANSCEIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
HD151245FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 18 ns | 2 | 4 | YES | SOP | 3-STATE | 151 | BUS TRANSCEIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
HD151245P
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 18 ns | 2 | 4 | NO | DIP | 3-STATE | 151 | BUS TRANSCEIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
HD151245FP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 18 ns | 18 ns | 2 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | 151 | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
HD151245FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | YES | SOP | 3-STATE | 151 | BUS TRANSCEIVER | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |