Filter Your Search
1 - 6 of 6 results
|
HD14027BFP
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 400 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||
|
HD14027BRP
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 400 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||
|
HD14027BP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 400 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
HD14027BRP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 400 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||
|
HD14027BP
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 400 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||
|
HD14027BFP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 400 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 6.5 MHz | COMPLEMENTARY | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |