Filter Your Search
1 - 10 of 106 results
|
5962R1023702QXC
Cobham PLC
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class Q | 100k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | GOLD (225) OVER NICKEL (350) | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | COBHAM PLC | HDFP, | unknown | 8542.39.00.01 | ||||||
|
5962R1023603QXC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class Q | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | AEROFLEX COLORADO SPRINGS | HDFP, | unknown | 8542.39.00.01 | DFP | 28 | ||||||
|
UT16MX113-XCC
Frontgrade Technologies
|
Check for Price | Active | 5 V | YES | 300 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | AEROFLEX COLORADO SPRINGS | HDFP | unknown | 8542.39.00.01 | DFP | 28 | ||||||||
|
5962R1023601QXC
Cobham PLC
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class Q | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | COBHAM PLC | CERAMIC, FLATPACK-28 | unknown | 8542.39.00.01 | ||||||
|
5962F1023604VXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | YES | 300 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | AEROFLEX COLORADO SPRINGS | HDFP, | unknown | 8542.39.00.01 | DFP | 28 | ||||||
|
5962F1023603VXC
Cobham PLC
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | COBHAM PLC | HDFP, | unknown | 8542.39.00.01 | ||||||||
|
5962F1023602VXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | AEROFLEX COLORADO SPRINGS | HDFP, | unknown | 8542.39.00.01 | DFP | 28 | ||||
|
5962R1023701VXC
Cobham PLC
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | GOLD (225) OVER NICKEL (350) | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | COBHAM PLC | HDFP, | unknown | 8542.39.00.01 | ||||||
|
5962R1023605VXC
Cobham PLC
|
Check for Price | Obsolete | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 80 dB | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class V | 100k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | COBHAM PLC | CERAMIC, FLATPACK-28 | unknown | 8542.39.00.01 | ||||||
|
UT16MX117-XPC
Cobham PLC
|
Check for Price | Active | 5 V | YES | 300 Ω | 90 ns | 55 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL28,.5 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | GOLD (225) OVER NICKEL (350) | FLAT | 1.27 mm | DUAL | 18.11 mm | 3.2 mm | 13.08 mm | COBHAM PLC | HDFP, | unknown | 8542.39.00.01 |