Part Details for 5962R1023603QXC by Cobham Semiconductor Solutions
Overview of 5962R1023603QXC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962R1023603QXC
5962R1023603QXC CAD Models
5962R1023603QXC Part Data Attributes:
|
5962R1023603QXC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R1023603QXC
Cobham Semiconductor Solutions
16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28, CERAMIC, FLATPACK-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | HDFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.11 mm | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class Q | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 13.08 mm |
Alternate Parts for 5962R1023603QXC
This table gives cross-reference parts and alternative options found for 5962R1023603QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1023603QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1023603VXC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28, CERAMIC, FLATPACK-28 | Cobham Semiconductor Solutions | 5962R1023603QXC vs 5962R1023603VXC |
5962R1023603QXC | Single-Ended Multiplexer, 1 Func, 16 Channel, CDFP28, CERAMIC, FLATPACK-28 | Cobham PLC | 5962R1023603QXC vs 5962R1023603QXC |