Filter Your Search
1 - 3 of 3 results
|
HCTS85HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 57 ns | 1 | 4 | YES | DIE | HCT | MAGNITUDE COMPARATOR | CMOS | TRUE | 5.5 V | 4.5 V | S-XUUC-N16 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
HCTS85HMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 66 ns | 1 | 4 | YES | DIE | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||
|
HCTS85HMSR
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 57 ns | 1 | 4 | YES | DIE | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | TRUE | 400 µA | 5.5 V | 4.5 V | S-XUUC-N16 | 200k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | SQUARE | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | 2020-06-12 |