Filter Your Search
1 - 2 of 2 results
|
HCTS373DTR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||
|
HCTS373DTR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 8 | NO | DIP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |