Parametric results for: HCTS273KMSR under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hcts273kmsr
Select parts from the table below to compare.
Compare
Compare
HCTS273KMSR
Harris Semiconductor
Check for Price Buy No Transferred 5 V 27 ns 1 8 YES DFP 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 6 mA TRUE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 200k Rad(Si) V 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL HARRIS SEMICONDUCTOR DFP, FL20,.3 unknown 8542.39.00.01
HCTS273KMSR
Intersil Corporation
Check for Price Buy Yes Obsolete 5 V 27 ns 1 8 YES DFP 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 6 mA TRUE 5.5 V 4.5 V MILITARY R-CDFP-F20 Not Qualified e3 125 °C -55 °C MIL-PRF-38535 Class V 200k Rad(Si) V 20 CERAMIC, METAL-SEALED COFIRED FL20,.3 RECTANGULAR FLATPACK MATTE TIN FLAT 1.27 mm DUAL 2.92 mm 6.92 mm INTERSIL CORP DFP, FL20,.3 unknown 8542.39.00.01 DFP 20