Filter Your Search
1 - 10 of 40 results
|
HCTS244KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 26 ns | 26 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | ENABLE LOW | 6 mA | 2 | TRUE | 750 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||
|
HCTS244KTR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 2 | 4 | YES | DFP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962R9574401TXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | 4 | YES | DFP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | INTERSIL CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HCTS244DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 26 ns | 26 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | ENABLE LOW | 6 mA | 2 | TRUE | 750 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
5962R9574401TRC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 2 | 4 | NO | DIP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCTS244HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | YES | DIE | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | R-XUUC-N20 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 20 | |||||||||||||||||
|
5962R9574401TXC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 26 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | INTERSIL CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | ||||||
|
5962R9574401V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | YES | DIE | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XUUC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | DIE | 20 | |||||||||||||
|
HCTS244DTR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | |||||
|
5962R9574401VXX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 26 ns | 2 | 4 | YES | DFP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |