Filter Your Search
1 - 2 of 2 results
|
HCTS160DTR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
HCTS160DTR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |