Filter Your Search
1 - 10 of 26 results
|
HCTS153D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 2 | 4 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4.8 mA | TRUE | 40 µA | 5.5 V | 4.5 V | R-CDIP-T16 | Not Qualified | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | INTERSIL CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
5962R9575401VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 46 ns | 2 | 4 | 1 | YES | DFP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
HCTS153HMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 46 ns | 2 | 4 | 1 | YES | DIE | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCTS153DMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 43 ns | 2 | 4 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 4 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
HCTS153DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 34 ns | 34 ns | 2 | 4 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 750 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | |||
|
HCTS153K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 46 ns | 2 | 4 | 1 | YES | DFP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962R9575401V9X
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 46 ns | 2 | 4 | 1 | YES | DIE | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||
|
HCTS153KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 46 ns | 34 ns | 2 | 4 | 1 | YES | DFP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||
|
HCTS153DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 46 ns | 34 ns | 2 | 4 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
5962R9575401V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 46 ns | 2 | 4 | 1 | YES | DIE | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | S-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | 16 | unknown | 8542.39.00.01 |