Filter Your Search
1 - 10 of 29 results
|
HCTS139DMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 34 ns | 27 ns | 2 | NO | DIP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
HCTS139K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 27 ns | 2 | YES | DFP | 50 pF | HCT | CMOS | INVERTED | 5.5 V | 4.5 V | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HCTS139DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 27 ns | 27 ns | 2 | NO | DIP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
5962R9575301VEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 27 ns | 2 | NO | DIP | 50 pF | HCT | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HCTS139HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 2 | YES | DIE | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | R-XUUC-N16 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | DIE | 16 | ||||||||||||||||
|
5962R9575301VXC
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 27 ns | 2 | YES | DFP | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HCTS139KMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 27 ns | 27 ns | 2 | YES | DFP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | DFP | 16 | ||
|
HCTS139KMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 27 ns | 2 | YES | DFP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
5962R9575301VXX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 27 ns | 2 | YES | DFP | HCT | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HCTS139DMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 27 ns | 2 | NO | DIP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |