Filter Your Search
1 - 10 of 26 results
|
HCTS02DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 26 ns | 4 | 2 | NO | DIP | 50 pF | NO | HCT | NOR GATE | CMOS | 4.8 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||
|
5962R9568201V9X
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | YES | DIE | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-XUUC-N14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
HCTS02DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 26 ns | 4 | 2 | NO | DIP | 50 pF | NO | HCT | NOR GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4.8 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
HCTS02HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | YES | DIE | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | R-XUUC-N14 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962R9568201VXC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 22 ns | 4 | 2 | YES | DFP | 50 pF | NO | HCT | NOR GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 4 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.525 mm | INTERSIL CORP | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
HCTS02KMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | YES | DFP | 50 pF | NO | NOR GATE | CMOS | 4.8 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
5962R9568201VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | YES | DFP | HCT | NOR GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | 9.525 mm | INTERSIL CORP | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
5962R9568201VCC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | NO | DIP | 50 pF | HCT | NOR GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||
|
HCTS02D/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | NO | DIP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962R9568201V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 4 | 2 | YES | DIE | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-XUUC-N14 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | 14 | unknown | 8542.39.00.01 |