Parametric results for: HCTL2017A00 under Other Interface ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hctl2017a00
Select parts from the table below to compare.
Compare
Compare
HCTL-2017-A00
Broadcom Limited
$12.3279 Yes Obsolete 5 V INTERFACE CIRCUIT CMOS 1 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 26.162 mm 4.45 mm 7.62 mm BROADCOM LTD PLASTIC, DIP-16 compliant 8542.39.00.01 Avago Technologies
HCTL-2017-A00
Avago Technologies
$14.1639 Yes Yes Obsolete 5 V INTERFACE CIRCUIT CMOS 1 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 26.162 mm 4.45 mm 7.62 mm AVAGO TECHNOLOGIES INC DIP, DIP16,.3 compliant 8542.39.00.01 Avago Technologies DIP 16