Filter Your Search
1 - 5 of 5 results
|
HCTL-2000
Broadcom Limited
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.19 mm | 7.62 mm | BROADCOM INC | unknown | 8542.39.00.01 | Avago Technologies | |||||||
|
HCTL2000
Morrihan International
|
Check for Price | Obsolete | MORRIHAN INTERNATIONAL | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||
|
HCTL-2000
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | SEATED HGT-CALCULATED | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.19 mm | 7.62 mm | AGILENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | DIP-16 | DIP | 16 | ||||
|
HCTL-2000
Hewlett Packard Co
|
Check for Price | No | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | SEATED-HGT CALCULATED | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.19 mm | 7.62 mm | HEWLETT PACKARD CO | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||
|
HCTL-2000
Avago Technologies
|
Check for Price | No | No | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.19 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | compliant | 8542.39.00.01 | Avago Technologies | DIP, DIP16,.3 |