Filter Your Search
1 - 3 of 3 results
|
HCTL-2022
Avago Technologies
|
$7.9177 | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.908 mm | 4.318 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Avago Technologies | ||
|
HCTL-2022
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 100 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.908 mm | 4.318 mm | 7.62 mm | AGILENT TECHNOLOGIES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
HCTL-2022
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 25.908 mm | 4.318 mm | 7.62 mm | BROADCOM LTD | DIP, DIP20,.3 | compliant | 8542.39.00.01 | Avago Technologies |