Filter Your Search
1 - 4 of 4 results
|
HCTL-2001-A00
Broadcom Limited
|
$12.0911 | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.162 mm | 4.45 mm | 7.62 mm | BROADCOM LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 | Avago Technologies | ||||||
|
HCTL-2001
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | DUAL | 22.86 mm | 7.62 mm | BROADCOM LTD | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||
|
HCTL-2001-A00
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.162 mm | 4.45 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | Avago Technologies | DIP | 16 | |||
|
HCTL-2001
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | DUAL | 22.86 mm | 7.62 mm | AVAGO TECHNOLOGIES INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | DIP | 16 |