Filter Your Search
1 - 8 of 8 results
|
HCTL-1100
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | NO | STEPPER MOTOR CONTROLLER | CMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 30 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.32 mm | 4.83 mm | 15.24 mm | AGILENT TECHNOLOGIES INC | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HCTL-1100
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | NO | STEPPER MOTOR CONTROLLER | CMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 30 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 52.32 mm | 4.83 mm | 15.24 mm | BROADCOM LTD | DIP, DIP40,.6 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | |||||
|
HCTL-1100#PLC
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | YES | STEPPER MOTOR CONTROLLER | CMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 30 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | AGILENT TECHNOLOGIES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HCTL-1100
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | STEPPER MOTOR CONTROLLER | CMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 30 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 52.32 mm | 4.83 mm | 15.24 mm | AVAGO TECHNOLOGIES INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||
|
HCTL-1100
Hewlett Packard Co
|
Check for Price | No | Transferred | 5 V | NO | STEPPER MOTOR CONTROLLER | CMOS | 1 | 30 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HEWLETT PACKARD CO | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HCTL-1100#PLC
Hewlett Packard Co
|
Check for Price | Transferred | 5 V | YES | STEPPER MOTOR CONTROLLER | CMOS | 1 | 30 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | -20 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | HEWLETT PACKARD CO | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HCTL-1100#PLC
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | STEPPER MOTOR CONTROLLER | CMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 30 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | AVAGO TECHNOLOGIES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||
|
HCTL-1100#PLC
Broadcom Limited
|
Check for Price | Yes | Obsolete | 5 V | YES | STEPPER MOTOR CONTROLLER | CMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | 1 | 30 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | BROADCOM INC | PLASTIC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies |