Filter Your Search
1 - 2 of 2 results
|
HCS500-/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | CMOS | DATA ENCRYPTION CIRCUIT | 1 | 2.4 mA | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | |||||||||
|
HCS500/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | CMOS | DATA ENCRYPTION CIRCUIT | 1 | 3.3/5 V | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.46 mm | 4.32 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | Microchip |