Filter Your Search
1 - 10 of 43 results
|
HCS373KTR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 8 | YES | DFP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5962R9579201VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | 8 | YES | DFP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 20 | |||||||||||||||||||
|
5962R9579201TXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | INTERSIL CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
5962R9579201VRC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 29 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HCS373K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 29 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
5962R9579201TRC
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||
|
PSN74HCS373QPWRQ1
Texas Instruments
|
Check for Price | No | Active | 4.5 V | 33 ns | 14 ns | 1 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | YES | 3-STATE | HC | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | R-PDSO-G20 | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | |||||||||||||||||
|
SN74HCS373QWRKSRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.5 V | 33 ns | 14 ns | 8 | 8 | YES | HVQCCN | 50 pF | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | |||||||||
|
SN74HCS373DGSR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.5 V | 33 ns | 14 ns | 8 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | YES | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 2 µA | 6 V | 2 V | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.20,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 5.1 mm | TEXAS INSTRUMENTS INC | VSSOP-20 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
HCS373KMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | D LATCH | CMOS | 50 µA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | INTERSIL CORP | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | DFP | 20 |