Filter Your Search
1 - 10 of 22 results
|
HCS283D/SAMPLE
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCS283KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 62 ns | 1 | 4 | YES | DFP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||
|
5962R9581101VXC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 62 ns | 1 | 4 | YES | DFP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||
|
5962R9581101VXX
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 62 ns | 1 | 4 | YES | DFP | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||
|
5962R9581101VXX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 62 ns | 1 | 4 | YES | DFP | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | INTERSIL CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
5962R9581101V9X
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 62 ns | 1 | 4 | YES | DIE | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||||
|
HCS283DMSR
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||
|
5962R9581101VEX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
HCS283K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 51 ns | 1 | 4 | YES | DFP | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | R-CDFP-F16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||||||
|
5962R9581101V9A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 62 ns | 1 | 4 | YES | DIE | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | FULL ADDER | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 |