Filter Your Search
1 - 10 of 54 results
|
PSN74HCS273PWR
Texas Instruments
|
$0.1189 | No | Active | 4.5 V | 34.6 ns | 16.4 ns | 1 | 8 | YES | TSSOP | 135 MHz | 50 pF | YES | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 135 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ||||||||||||||||||||||||||||||||
|
PSN74HCS273QPWRQ1
Texas Instruments
|
$0.1308 | No | Active | 4.5 V | 34.6 ns | 16.4 ns | 8 | 1 | YES | TSSOP | 135 MHz | 50 pF | YES | POSITIVE EDGE | HC | D FLIP-FLOP | CMOS | 135 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | |||||||||||||||||||||||||||||||
|
HCS273DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HCS273DMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 5 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
HCS273K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | INTERSIL CORP | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
HCS273KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | INTERSIL CORP | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
5962R9579101VRX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
HCS273-01GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | 2.1 inch | 0.165 inch | 2.1 inch | 21X21 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA273 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 273 | RECTANGULAR | 100 µm | SOLDER | ||||||||||||||||||||||||||||||||||||||||||
|
5962R9579101VRC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 27 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
HCS273-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | 8536.69.40.40 | EAR99 | 2.1 inch | 0.12 inch | 2.1 inch | 21X21 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA273 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 273 | RECTANGULAR | 100 µm | SOLDER |