Filter Your Search
1 - 6 of 6 results
|
HCS240K/SAMPLE
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 19 ns | 19 ns | 2 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | HC | BUS DRIVER | CMOS | ENABLE LOW | 50 µA | 2 | INVERTED | 40 µA | 5.5 V | 4.5 V | R-CDFP-F20 | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||
|
HCS240KMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 21 ns | 21 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | INTERSIL CORP | DFP, FL20,.3 | compliant | 8542.39.00.01 | DFP | 20 | ||||||||
|
HCS240K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
HCS240KMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 21 ns | 2 | 4 | YES | DFP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | CFP | 20 | K20.A | Renesas Electronics | ||||||||||
|
HCS240K/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 19 ns | 2 | 4 | YES | DFP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.92 mm | INTERSIL CORP | DFP, | unknown | 8542.39.00.01 | DFP | 20 | ||||||||||||||||||||
|
HCS240KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 21 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL20,.3 | unknown | 8542.39.00.01 |