Filter Your Search
1 - 7 of 7 results
|
SN74HCS21DR
Texas Instruments
|
$0.0984 | Yes | Yes | Active | 4.5 V | 52 ns | 22 ns | 2 | 4 | YES | SOP | 50 pF | YES | TOTEM POLE | HC/UH | AND GATE | CMOS | 7.8 mA | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | EAR99 | 8542.39.00.01 | 2020-07-04 | Texas Instruments | ||||||||
|
HCS21D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 4 | NO | DIP | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||||||||||||||
|
HCS21DMSH
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 4 | NO | DIP | 50 pF | HC/UH | AND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HCS21DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 2 | 4 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||||||||
|
HCS21DMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 20 ns | 22 ns | 2 | 4 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCS21D/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 4 | NO | DIP | 50 pF | HC/UH | AND GATE | CMOS | 5.5 V | 4.5 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
HCS21DMSH
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 4 | NO | DIP | 50 pF | HC/UH | AND GATE | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |