Filter Your Search
1 - 10 of 133 results
|
HCS217-01GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 217 | BE-CU | 2.54 mm | IC SOCKET | PGA217 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 17X17 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.7 inch | 1.7 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
HCS21D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 2.54 mm | INTERSIL CORP | unknown | 8542.39.00.01 | DIP | DIP, | 14 | HC/UH | R-CDIP-T14 | 19.43 mm | AND GATE | 2 | 4 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | 20 ns | Not Qualified | 5.08 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | THROUGH-HOLE | DUAL | 7.62 mm | |||||||||||||||||||||||||||||||||
|
HCS216-01TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 216 | BE-CU | 2.54 mm | IC SOCKET | PGA216 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 21X21 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 2.1 inch | 2.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
1-HCS215-49TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 215 | BE-CU | 2.54 mm | IC SOCKET | PGA215 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 16X16 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.6 inch | 1.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
1-HCS215-49TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 215 | BE-CU | 2.54 mm | IC SOCKET | PGA215 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 16X16 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 1.6 inch | 1.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
HCS217-04TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 217 | BE-CU | 2.54 mm | IC SOCKET | PGA217 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 17X17 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.7 inch | 1.7 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
HCS212-354TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 212 | BE-CU | 2.54 mm | IC SOCKET | PGA212 | e0 | 260 °C | -60 °C | 15X15 | SN-PB | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.5 inch | 1.5 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
HCS21KMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 2.54 mm | e0 | 125 °C | -55 °C | INTERSIL CORP | not_compliant | 8542.39.00.01 | DFP | DFP, FL14,.3 | 14 | HC/UH | R-CDFP-F14 | 9.525 mm | AND GATE | 2 | 4 | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | 22 ns | Not Qualified | 5.08 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | FLAT | DUAL | 7.62 mm | 50 pF | FL14,.3 | 22 ns | NO | MIL-PRF-38535 Class V | MILITARY | TIN LEAD | 200k Rad(Si) V | |||||||||||||||||||||
|
5962R9577901V9A
Harris Semiconductor
|
Check for Price | Transferred | e0 | 125 °C | -55 °C | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIE, | HC/UH | X-XUUC-N14 | AND GATE | 2 | 4 | 14 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | 20 ns | Not Qualified | 5.5 V | 4.5 V | 5 V | YES | CMOS | NO LEAD | UPPER | 50 pF | MILITARY | TIN LEAD | 100k Rad(Si) V | ||||||||||||||||||||||||||||||||
|
5962R9577901V9X
Intersil Corporation
|
Check for Price | Obsolete | 125 °C | -55 °C | INTERSIL CORP | unknown | 8542.39.00.01 | DIE | DIE, | 14 | HC/UH | R-XUUC-N14 | AND GATE | 2 | 4 | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | 22 ns | Not Qualified | 5.5 V | 4.5 V | 5 V | YES | CMOS | NO LEAD | UPPER | MIL-PRF-38535 Class V | MILITARY | 100k Rad(Si) V |