Filter Your Search
1 - 2 of 2 results
|
HCS157HMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 37 ns | 4 | 2 | 1 | YES | DIE | 50 pF | HC/UH | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||
|
HCS157HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 26 ns | 26 ns | 4 | 2 | 1 | YES | DIE | 50 pF | HC/UH | MULTIPLEXER | CMOS | 7.2 mA | TRUE | 40 µA | 5.5 V | 4.5 V | S-XUUC-N16 | Not Qualified | 200k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | 2.13 mm | 2.13 mm | INTERSIL CORP | DIE, | unknown | 8542.39.00.01 |