Filter Your Search
1 - 10 of 32 results
|
HCS154HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | YES | DIE | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | R-XUUC-N24 | Not Qualified | MIL-PRF-38535 Class V | 200k Rad(Si) V | 24 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
5962R9572901VJC
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | 31 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962R9572901V9A
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 31 ns | 34 ns | 1 | YES | DIE | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XUUC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 24 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERSIL CORP | DIE | DIE, DIE OR CHIP | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HCS154K/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 31 ns | 1 | YES | DFP | 50 pF | HC/UH | CMOS | INVERTED | 5.5 V | 4.5 V | R-CDFP-F24 | Not Qualified | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HCS154DMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 39 ns | 34 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
HCS154HMSR
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 31 ns | 1 | YES | DIE | 50 pF | HC/UH | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | X-XUUC-N24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962R9572901V9X
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 31 ns | 1 | YES | DIE | HC/UH | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | X-XUUC-N24 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 24 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
5962R9572901VXC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 31 ns | 1 | YES | DFP | 50 pF | HC/UH | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e4 | 125 °C | -55 °C | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HCS154D/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 29 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962R9572901VXC
Intersil Corporation
|
Check for Price | Transferred | 5 V | 31 ns | 34 ns | 1 | YES | DFP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | FL24,.4 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 9.905 mm | INTERSIL CORP | DFP | DFP, FL24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 |