Filter Your Search
1 - 3 of 3 results
|
HCS151KMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 27 ns | 1 | 8 | 1 | YES | DFP | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TRAY | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 16 | K16.A | compliant | 9A515.E.1 | 8542.39.00.01 | Renesas Electronics | |||||
|
HCS151KMSR
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 37 ns | 27 ns | 1 | 8 | 1 | YES | DFP | 50 pF | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
HCS151KMSR
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 27 ns | 27 ns | 1 | 8 | 1 | YES | DFP | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP | DFP, FL16,.3 | 16 | compliant | 8542.39.00.01 |