Parametric results for: HCS14DMSR under Gates

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: hcs14dmsr
Select parts from the table below to compare.
Compare
Compare
HCS14DMSR
Harris Semiconductor
Check for Price No Transferred 5 V 20 ns 26 ns 6 1 NO DIP 50 pF YES HC/UH INVERTER CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 200k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
HCS14DMSR
Intersil Corporation
Check for Price No Obsolete 5 V 25 ns 26 ns 6 1 NO DIP 50 pF YES HC/UH INVERTER CMOS 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 200k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 1 mm 7.62 mm 19.43 mm INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01 DIP 14