Filter Your Search
1 - 10 of 74 results
|
SN74HCS139DR
Texas Instruments
|
$0.1086 | Yes | Yes | Active | 5 V | 45 ns | 18 ns | 2 | YES | SOP | 50 pF | YES | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-12 | Texas Instruments | ||||||||||||||||||||||||||
|
SN74HCS139PWR
Texas Instruments
|
$0.1086 | Yes | Yes | Active | 5 V | 45 ns | 18 ns | 2 | YES | TSSOP | 50 pF | YES | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-12 | Texas Instruments | ||||||||||||||||||||||||||
|
SN74HCS139QDRQ1
Texas Instruments
|
$0.2810 | Yes | Yes | Active | 5 V | 45 ns | 18 ns | 2 | YES | SOP | 50 pF | YES | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | 2020-11-20 | Texas Instruments | |||||||||||||||||||||||||||
|
SN74HCS139QPWRQ1
Texas Instruments
|
$0.2810 | Yes | Yes | Active | 5 V | 45 ns | 18 ns | 2 | YES | TSSOP | 50 pF | YES | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-11 | Texas Instruments | |||||||||||||||||||||||||
|
HCS139DMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 27 ns | 2 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 750 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.32 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||||||||||||
|
HCS139HMSR
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 24 ns | 24 ns | 2 | YES | DIE | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 7.2 mA | INVERTED | 40 µA | 5.5 V | 4.5 V | R-XUUC-N16 | Not Qualified | 200k Rad(Si) V | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.69 mm | 2.74 mm | INTERSIL CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||||||||||||||||||||||
|
HCS139-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.4 inch | 0.12 inch | 1.4 inch | 14X14 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA139 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 139 | RECTANGULAR | 100 µm | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||
|
HCS139-344TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | e0 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.4 inch | 0.165 inch | 1.4 inch | 14X14 | SN-PB | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA139 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 139 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||
|
5962R9580401V9A
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 27 ns | 2 | YES | DIE | 50 pF | HC/UH | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
HCS139KMSR
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 27 ns | 27 ns | 2 | YES | DFP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 750 µA | 5.5 V | 4.5 V | R-CDFP-F16 | e4 | 125 °C | -55 °C | 200k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | 10.41 mm | Renesas Electronics | CFP | 16 | K16.A |