Filter Your Search
1 - 10 of 136 results
|
HCS084-04GT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA84 | e4 | 10X10 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
10-HCS084-01TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BE-CU | 2.54 mm | IC SOCKET | PGA84 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 10X10 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.2 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
3HCS084-04GG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA84 | e4 | 10X10 | GOLD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
1HCS084-04GGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 84 | 2.54 mm | IC SOCKET | PGA84 | e4 | 10X10 | GOLD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
9-HCS084-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BE-CU | 2.54 mm | IC SOCKET | PGA84 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 10X10 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1-HCS084-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BE-CU | 2.54 mm | IC SOCKET | PGA84 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 10X10 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.2 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2HCS084-02GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BE-CU | 2.54 mm | IC SOCKET | PGA84 | e4 | 150 °C | -60 °C | 13X13 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | WIRE WRAP | 0.19 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
2-HCS084-04GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BE-CU | 2.54 mm | IC SOCKET | PGA84 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 10X10 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.3 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
HCS084-04TT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA84 | e0 | 10X10 | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYPHENYLENE SULFIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
9-HCS084-01TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 84 | BE-CU | 2.54 mm | IC SOCKET | PGA84 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 10X10 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |