Parametric results for: HCPL7800 under Isolation Amplifiers

Filter Your Search

1 - 10 of 91 results

|
-
-
-
Manufacturer Part Number: hcpl7800
Select parts from the table below to compare.
Compare
Compare
HCPL-7800-000E
Broadcom Limited
$6.6983 Yes Active 100 MHz 1 ISOLATION AMPLIFIER 5 V HYBRID 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.24 7.76 R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 9.8 mm BROADCOM INC DIP, DIP8,.3 compliant EAR99 8542.33.00.01 Avago Technologies
HCPL-7800#500
Broadcom Limited
$7.5896 No Active 100 MHz 16 mA 1 ISOLATION AMPLIFIER 5 V 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.24 7.76 R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm DUAL 4.455 mm 6.35 mm 9.8 mm BROADCOM INC SOP, GWDIP8,.4 compliant EAR99 8542.33.00.01 Avago Technologies
HCPL-7800-000E
Avago Technologies
$7.7717 Yes Yes Active 100 MHz 1 ISOLATION AMPLIFIER 5 V HYBRID 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.24 7.76 R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 9.8 mm AVAGO TECHNOLOGIES INC DIP, DIP8,.3 compliant EAR99 8542.33.00.01 Avago Technologies DIP 8
HCPL-7800-300E
Avago Technologies
$7.8065 Yes Yes Active 100 MHz 16 mA 1 ISOLATION AMPLIFIER 5 V 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.24 7.76 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm DUAL 4.455 mm 6.35 mm 9.8 mm AVAGO TECHNOLOGIES INC SOP, GWDIP8,.4 compliant EAR99 8542.33.00.01 Avago Technologies SOIC 8
HCPL-7800-300E
Broadcom Limited
$8.1679 Yes Active 100 MHz 16 mA 1 ISOLATION AMPLIFIER 5 V 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.24 7.76 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm DUAL 4.455 mm 6.35 mm 9.8 mm BROADCOM INC SOP, GWDIP8,.4 compliant EAR99 8542.33.00.01 Avago Technologies
HCPL-7800A-000E
Broadcom Limited
$8.2833 Yes Active 100 MHz 1 ISOLATION AMPLIFIER 5 V HYBRID 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.08 7.92 R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 9.8 mm BROADCOM INC DIP-8 compliant EAR99 8542.33.00.01 Avago Technologies
HCPL-7800-500E
Broadcom Limited
$8.5094 Yes Active 100 MHz 16 mA 1 ISOLATION AMPLIFIER 5 V 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.24 7.76 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm DUAL 4.455 mm 6.35 mm 9.8 mm BROADCOM INC compliant EAR99 8542.33.00.01 Avago Technologies
HCPL-7800A-300E
Broadcom Limited
$8.5599 Yes Active 100 MHz 16 mA 1 ISOLATION AMPLIFIER 5 V 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.08 7.92 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm DUAL 4.455 mm 6.35 mm 9.8 mm BROADCOM INC SOP, GWDIP8,.4 compliant EAR99 8542.33.00.01 Avago Technologies
HCPL-7800#300
Broadcom Limited
$8.8451 No Active 100 MHz 16 mA 1 ISOLATION AMPLIFIER 5 V 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.24 7.76 R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm DUAL 4.455 mm 6.35 mm 9.8 mm BROADCOM INC SOP, GWDIP8,.4 compliant EAR99 8542.33.00.01 Avago Technologies
HCPL-7800A-500E
Broadcom Limited
$9.2156 Yes Active 100 MHz 16 mA 1 ISOLATION AMPLIFIER 5 V 2.8 V 3.75 kV 5.5 V INDUSTRIAL 8.08 7.92 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP GWDIP8,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm DUAL 4.455 mm 6.35 mm 9.8 mm BROADCOM INC compliant EAR99 8542.33.00.01 Avago Technologies