Filter Your Search
1 - 10 of 60 results
|
HCPL-7710-360E
Broadcom Limited
|
$2.2858 | Yes | Active | 10 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 12 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 ms | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-7710-300E
Broadcom Limited
|
$2.3229 | Yes | Active | 10 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 12 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 ms | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-7710-000E
Broadcom Limited
|
$3.1639 | Yes | Active | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 3.75 kV | 12 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-7710
Broadcom Limited
|
$3.3609 | No | Active | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 3.75 kV | 12 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-7710-360E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 10 mA | YES | SURFACE MOUNT | 10 mA | 3.75 kV | FET OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
HCPL-7710
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 3.75 kV | 12 MBps | UL RECOGNIZED; CMOS COMPATIBLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-7710#060
Hewlett Packard Co
|
Check for Price | Transferred | 10 mA | 10 mA | 3.75 kV | 12 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | HEWLETT PACKARD CO | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-7710-060E
Broadcom Limited
|
Check for Price | Yes | Active | 10 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 3.75 kV | 12 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 ms | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-7710#500
Avago Technologies
|
Check for Price | No | No | Active | 10 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 12.5 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 ms | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-7710#300
Avago Technologies
|
Check for Price | No | No | Active | 10 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 12.5 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 ms | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |