Filter Your Search
1 - 10 of 45 results
|
HCPL-3760-300E
Broadcom Limited
|
$2.5913 | Yes | Active | 18 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 3.75 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL-3760-000E
Broadcom Limited
|
$3.1417 | Yes | Active | 18 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 3.75 kV | 0.014 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 230 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL-3760
Broadcom Limited
|
$4.2352 | No | Active | 18 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 3.75 kV | 0.014 ps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 230 mW | 2 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL-3760-500E
Broadcom Limited
|
$5.8399 | Yes | Active | 18 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 3.75 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL-3760
Agilent Technologies Inc
|
Check for Price | No | Transferred | 50 mA | 30 mA | 3.75 kV | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-3760-320E
Agilent Technologies Inc
|
Check for Price | Yes | Obsolete | 5 V | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 0.04 ps | 210 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-3760-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 50 mA | 1 | YES | SURFACE MOUNT | 30 mA | 3.75 kV | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 305 mW | 2 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||
|
HCPL-3760-360E
Broadcom Limited
|
Check for Price | Yes | Active | 18 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 mA | 3.75 kV | 0.04 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 2 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||
|
HCPL-3760-520E
Agilent Technologies Inc
|
Check for Price | Yes | Obsolete | 5 V | 50 mA | NO | THROUGH HOLE MOUNT | 3.75 kV | 0.04 ps | 210 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-3760#300
Agilent Technologies Inc
|
Check for Price | Transferred | 50 mA | 30 mA | 3.75 kV | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 2 V | 70 °C | 1 | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | IC Outputs |