Filter Your Search
1 - 10 of 138 results
|
HCPL2731
onsemi
|
$1.0419 | Yes | Obsolete | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | e3 | 85 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL2731M
onsemi
|
$1.2550 | Yes | Active | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||||||||
|
HCPL-2731-000E
Avago Technologies
|
$1.7284 | Yes | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCPL-2731
Broadcom Limited
|
$1.7836 | No | Active | 12 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | 4.5 V | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCPL-2731-000E
Broadcom Limited
|
$1.9137 | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCPL-2731-300E
Broadcom Limited
|
$2.1271 | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||||
|
HCPL2731
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 60 µs | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | ||||||||
|
HCPL-2731-060
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 3.75 kV | 0.01 ps | TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5 | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 µs | 4.5 V | e0 | 70 °C | 2 | TUBE | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL2731SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||||||||
|
HCPL2731V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,.300" WIDE, OPTO, BLACK | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 |