Filter Your Search
1 - 10 of 136 results
|
HCPL2730
onsemi
|
$1.5013 | Yes | Obsolete | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | e3 | 85 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||
|
HCPL2730S
onsemi
|
$1.5859 | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | GWDIP-8 | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL-2730-000E
Avago Technologies
|
$1.7145 | Yes | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL2730SD
onsemi
|
$1.7326 | Yes | Obsolete | 20 mA | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | Matte Tin (Sn) - annealed | ONSEMI | GWDIP-8 | 709AF | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL-2730-000E
Broadcom Limited
|
$1.8088 | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e3 | 70 °C | 2 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-2730
Broadcom Limited
|
$2.2378 | No | Active | 12 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | UL RECOGNIZED, TTL COMPATIBLE | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 35 µs | 4.5 V | e0 | 70 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL2730M
onsemi
|
Check for Price | Yes | Active | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 2 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | DIP-8 | 646CQ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
HCPL-2730-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 60 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e3 | 70 °C | 2 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-2730.200D
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 kV | UL APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2 | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||||||||||
|
HCPL-2730-320E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | 300 % | 200 mW | 70 °C | 2 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs |