Parametric results for: HCPL250L300E under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hcpl250l300e
Select parts from the table below to compare.
Compare
Compare
HCPL-250L-300E
Broadcom Limited
Check for Price Yes Active 20 mA 1.7 V 1 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps OPEN COLLECTOR, UL RECOGNIZED SINGLE 15 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 2.7 V e3 85 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-250L-300E
Avago Technologies
Check for Price Yes Yes Active 20 mA 1.7 V 1 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps OPEN COLLECTOR, UL RECOGNIZED SINGLE 15 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 2.7 V e3 85 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs