Filter Your Search
1 - 10 of 34 results
|
HCPL-2200
Broadcom Limited
|
$1.7804 | No | Active | 5 V | 5 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 2.5 MBps | 0.0001 ps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-2200-500E
Broadcom Limited
|
$1.8450 | Yes | Active | 5 mA | 1 | 25 mA | 3.75 kV | 2.5 MBps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | 1 | MATTE TIN | BROADCOM INC | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-2200-000E
Broadcom Limited
|
$1.9461 | Yes | Active | 5 V | 5 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 2.5 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e3 | 85 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-2200-300E
Broadcom Limited
|
$1.9816 | Yes | Active | 5 mA | 1 | 25 mA | 3.75 kV | 2.5 MBps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | 1 | MATTE TIN | BROADCOM INC | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-2200-000E
Avago Technologies
|
$2.9600 | Yes | Yes | Active | 5 V | 5 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 2.5 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e3 | 85 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-2200-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.0003 ps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | 1 | AGILENT TECHNOLOGIES INC | LEAD FREE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
HCPL-2200
Avago Technologies
|
Check for Price | No | No | Active | 5 V | 5 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 3.75 kV | 2.5 MBps | 0.0001 ps | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2200-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 5 mA | 1 | YES | SURFACE MOUNT | 25 mA | 3.75 kV | 0.02 | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 210 mW | 4.5 V | e0 | 85 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-2200001
Hewlett Packard Co
|
Check for Price | Obsolete | 10 mA | 25 mA | 2.5 kV | 2.5 MBps | 0.02 | CMOS COMPATIBLE, TRI STATE , UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
HCPL2200
Morrihan International
|
Check for Price | No | Obsolete | 5 V | 10 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0001 ps | 210 mW | e0 | 80 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MORRIHAN INTERNATIONAL | unknown | 8541.40.80.00 | IC Outputs |